387-062-555-868

Heilind Number:EDA387-062-555-868
Manufacturer:EDAC
Manufacturer Number:387-062-555-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-062-555-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-062-555-868

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for optimal conductivity, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek Black. With a double row configuration and 62 positions, it offers ample connectivity options for your electronic devices. The Copper Alloy contact material ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise positioning on your circuit board. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your connectivity solutions with this essential component.