387-062-556-201

Heilind Number:EDA387-062-556-201
Manufacturer:EDAC
Manufacturer Number:387-062-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-062-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-062-556-201

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Featuring a sleek black design, it seamlessly integrates into your circuit board setup. With a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, this connector ensures reliable performance. Its dual-row configuration with 62 positions allows for versatile connectivity options. The .156-inch pitch and .2-inch row spacing provide efficient signal transfer. Designed for straight mounting orientation, it offers easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your PCB assembly projects.