387-062-556-202

Heilind Number:EDA387-062-556-202
Manufacturer:EDAC
Manufacturer Number:387-062-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-062-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-062-556-202

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for precision and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring compliance with safety standards. With a low amperage rating of 3 A, it's perfect for various electronic applications. The two-row design with 62 positions offers ample connectivity, while the copper alloy contact material guarantees reliable signal transmission. With a pitch of .156 in and row spacing of .2 in, it provides seamless integration on your circuit board. Whether you need straight or right-angle mounting, this connector accommodates your setup with ease. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for both standard and challenging environments. Trust in our connector to deliver optimal performance, meeting your connectivity needs efficiently.