387-062-556-804

Heilind Number:EDA387-062-556-804
Manufacturer:EDAC
Manufacturer Number:387-062-556-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-062-556-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-062-556-804

Detailed Description

Enhance connectivity within your PCB setup with this sleek and efficient Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking black hue, it offers reliable performance even in demanding conditions. With a dual-row design and 62 positions, this connector ensures seamless interconnection of components. The copper alloy contacts, with a pitch of .156 inches, guarantee secure and stable data transmission. Operating flawlessly at temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Whether you're a DIY enthusiast or a professional, this straight-mount connector is a must-have for your electronic projects. Elevate your connectivity game with this essential component.