387-062-556-858

Heilind Number:EDA387-062-556-858
Manufacturer:EDAC
Manufacturer Number:387-062-556-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-062-556-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-062-556-858

Detailed Description

Enhance your PCB connections with this durable Card Edge Connector in sleek black. Designed for optimal performance, it features a 3A amperage and a sturdy UL 94V-0 Thermoplastic Polyester housing. With two rows and 62 positions, it offers ample connectivity for your electronic components. The contact material is copper alloy, ensuring reliable conductivity. The .156-inch pitch and .2-inch row spacing make for easy installation. Its straight mount orientation and wide operating temperature range of -40 to 105°C add to its versatility. Perfect for a variety of applications, this connector is a vital component for seamless board-to-board connections. Explore our range of PCB connectors for more options.