387-062-558-204

Heilind Number:EDA387-062-558-204
Manufacturer:EDAC
Manufacturer Number:387-062-558-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-062-558-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-062-558-204

Detailed Description

Enhance your circuit board connectivity with this high-quality Card Edge Connector. Designed for reliable performance, it boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 62 copper alloy contacts, each position offers a seamless connection, supported by a pitch of .156 inches and row spacing of .2 inches. Perfect for PCB applications, its right-angle mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees optimal functionality in diverse environments. Upgrade your setup with this essential component for seamless data transmission.