387-062-558-207

Heilind Number:EDA387-062-558-207
Manufacturer:EDAC
Manufacturer Number:387-062-558-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-062-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-062-558-207

Detailed Description

Enhance your connectivity with this Card Edge Connector, designed for optimal performance and durability. Featuring a sleek black finish and constructed with high-quality UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable power delivery with an amperage rating of 3 A. Its dual-row design, with 62 positions and a pitch of .156 inches, offers ample connection possibilities for your PCB boards. Made with copper alloy contacts, it guarantees efficient signal transmission while withstanding harsh environments, with an operating temperature range of -40 to 105 °C. Perfect for board-to-board connections, this connector's right angle mount orientation and row spacing of .2 inches make installation a breeze. Upgrade your setup with this essential component for seamless data transfer and system integration.