387-062-558-802

Heilind Number:EDA387-062-558-802
Manufacturer:EDAC
Manufacturer Number:387-062-558-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-062-558-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-062-558-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board communication. Designed for efficiency and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. With two rows of high-quality Copper Alloy contacts, each with a .156-inch pitch and .2-inch row spacing, it offers a total of 62 positions for comprehensive connectivity. Its right angle mount orientation allows for space-saving installation, while its wide operating temperature range of -40 to 105 °C ensures performance in various environments. Elevate your PCB designs with this essential connector, perfect for a wide range of electronic systems.