387-062-558-803

Heilind Number:EDA387-062-558-803
Manufacturer:EDAC
Manufacturer Number:387-062-558-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-062-558-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-062-558-803

Detailed Description

Enhance your electronic connections with our Card Edge Connector, designed for seamless integration on PCBs. This essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of copper alloy contacts, it offers reliable performance with a current rating of 3 A. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the 62 positions cater to diverse connectivity needs. Perfect for right-angle mounting, it guarantees a secure fit for your applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a vital asset in any electronic setup.