387-062-558-804

Heilind Number:EDA387-062-558-804
Manufacturer:EDAC
Manufacturer Number:387-062-558-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-062-558-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-062-558-804

Detailed Description

Enhance your electronic connections with this sleek Card Edge Connector in a striking black hue. Designed for optimal performance, it features a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows and 62 positions, this connector offers ample space for seamless board-to-board connections. Crafted with precision, it boasts Copper Alloy contacts for reliable conductivity. The .156-inch pitch and .2-inch row spacing provide a secure fit, while the right-angle mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for various industrial applications. Elevate your PCB connectivity with this high-quality component.