387-062-558-878

Heilind Number:EDA387-062-558-878
Manufacturer:EDAC
Manufacturer Number:387-062-558-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-062-558-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-062-558-878

Detailed Description

Upgrade your PCB connections with this durable Card Edge Connector in sleek black. Designed for high-performance, it boasts a 3 A amperage capacity and features UL 94V-0 Thermoplastic Polyester housing for enhanced safety. With two rows and 62 positions, it offers ample connectivity for your devices. The Copper Alloy contacts ensure reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Perfect for compact setups, its right-angle mount orientation saves space. Operating effortlessly in temperatures ranging from -40 to 105 °C, it's ideal for various industrial applications. Trust in this connector for secure and efficient board-to-board connections.