387-062-559-201

Heilind Number:EDA387-062-559-201
Manufacturer:EDAC
Manufacturer Number:387-062-559-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-062-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-062-559-201

Detailed Description

Enhance your circuit connections with this high-performance Card Edge Connector. Designed for seamless board-to-board integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a double-row configuration and 62 positions, it ensures reliable and efficient power delivery. The Copper Alloy contacts guarantee optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Its right-angle mount orientation offers versatile placement options. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for demanding industrial applications. Elevate your connectivity setup with this essential component.