387-062-559-202

Heilind Number:EDA387-062-559-202
Manufacturer:EDAC
Manufacturer Number:387-062-559-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-062-559-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-062-559-202

Detailed Description

Enhance connectivity with our Card Edge Connector, a sleek and efficient solution for your PCB needs. Crafted from UL 94V-0 Thermoplastic Polyester in a striking black hue, this connector ensures both durability and style. With a dual-row design featuring 62 positions, it offers ample room for seamless integration. The copper alloy contacts guarantee reliable performance, even in challenging environments, while the right-angle mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for any electronic setup. Trust in its high amperage capacity of 3 A to power your devices with utmost efficiency. Elevate your connectivity game with this top-tier Card Edge Connector.