387-062-559-203

Heilind Number:EDA387-062-559-203
Manufacturer:EDAC
Manufacturer Number:387-062-559-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-062-559-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-062-559-203

Detailed Description

Enhance connectivity within your circuitry with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row configuration and 62 positions, it offers ample connectivity options for your PCBs. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Its .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Perfect for right-angle mounting, it fits seamlessly into your setup. Operating within a wide temperature range of -40 to 105 °C, it's suitable for various environmental conditions. Upgrade your system with this essential component, a must-have in any electronics project.