387-062-559-207

Heilind Number:EDA387-062-559-207
Manufacturer:EDAC
Manufacturer Number:387-062-559-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-062-559-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-062-559-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its black UL 94V-0 Thermoplastic Polyester housing ensures durability and reliability in any application. Featuring two rows of copper alloy contacts with a pitch of .156 inches and a total of 62 positions, it offers optimal signal transmission. The right-angle mount orientation and .2-inch row spacing allow for efficient board-to-board connections. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of industrial environments. Upgrade your setup with this essential component for smooth and secure electronic connections.