387-062-559-212

Heilind Number:EDA387-062-559-212
Manufacturer:EDAC
Manufacturer Number:387-062-559-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-062-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-062-559-212

Detailed Description

Enhance your PCB connectivity with this durable and efficient Card Edge Connector. Featuring a sleek black design, it offers reliable performance with a 3 A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it ensures both safety and longevity. With 62 positions spread across 2 rows, it provides ample connectivity options at a pitch of .156 inches. The right-angle mount orientation and operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your PCB setup with this essential component.