387-062-559-268

Heilind Number:EDA387-062-559-268
Manufacturer:EDAC
Manufacturer Number:387-062-559-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-062-559-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-062-559-268

Detailed Description

Enhance your connectivity with this high-performance Card Edge Connector, designed for seamless integration in electronic devices. Boasting a sleek Black hue, it not only delivers a sophisticated look but also ensures reliable power transmission with an amperage rating of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting performance even in demanding environments. Featuring two rows of Copper Alloy contacts and a pitch of .156 inches, it offers precise and secure connections across 62 positions. The Right Angle mount orientation and a row spacing of .2 inches enable easy installation onto PCBs, while its wide operating temperature range of -40 to 105°C ensures versatility in various applications. Perfect for board-to-board PCB connections, this connector is a must-have for any electronics enthusiast or professional seeking efficient and dependable connectivity solutions.