387-062-559-803

Heilind Number:EDA387-062-559-803
Manufacturer:EDAC
Manufacturer Number:387-062-559-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-062-559-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-062-559-803

Detailed Description

Enhance your electronic connections with this Card Edge Connector, designed for optimal performance and durability. In sleek black, it seamlessly integrates into your setup while providing a reliable amperage of 3 A. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures secure and efficient power transmission. With two rows and 62 positions, it offers ample connectivity options, perfect for various applications. The right-angle mount orientation and compact .156" pitch make installation a breeze, while the wide operating temperature range of -40 to 105 °C guarantees functionality in diverse environments. Upgrade your PCB connectivity with this essential component.