387-062-559-804

Heilind Number:EDA387-062-559-804
Manufacturer:EDAC
Manufacturer Number:387-062-559-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-062-559-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-062-559-804

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration into your electronic systems, this connector boasts a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts, it ensures reliable power transmission at an amperage of 3 A. Featuring a pitch of .156 inches and 62 positions, it facilitates efficient board-to-board connections. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse applications in various environments. Elevate your connectivity solutions with this essential component.