387-062-559-808

Heilind Number:EDA387-062-559-808
Manufacturer:EDAC
Manufacturer Number:387-062-559-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-062-559-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-062-559-808

Detailed Description

Enhance connectivity within your circuitry with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, it offers reliable performance for your electronic devices. The .156-inch pitch and .2-inch row spacing provide easy installation, while the 62 positions cater to a wide range of connection needs. Its Right Angle mount orientation allows for versatile placement on your board. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for various environments. Perfect for board-to-board connections, it is a vital component for any electronic assembly project.