387-062-559-812

Heilind Number:EDA387-062-559-812
Manufacturer:EDAC
Manufacturer Number:387-062-559-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-062-559-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-062-559-812

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a double-row configuration and 62 positions, it offers ample space for your connections. The contact material, Copper Alloy, guarantees reliable conductivity. Its .156-inch pitch and .2-inch row spacing allow for seamless integration. Whether for power or data transfer, this connector can handle up to 3A of current. Its right-angle mount orientation offers flexibility in installation. Operating perfectly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Upgrade your system with this essential component.