387-062-560-202

Heilind Number:EDA387-062-560-202
Manufacturer:EDAC
Manufacturer Number:387-062-560-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-062-560-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-062-560-202

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed with durability in mind, it features a sleek black color and is constructed from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a 3 A amperage rating, it can handle power-intensive tasks with ease. The two-row design, along with 62 positions, offers ample connectivity options for your circuit board. Made from Copper Alloy, the contacts provide excellent conductivity. The .156-inch pitch and .2-inch row spacing allow for precise alignment during installation. Whether you require straight or angled mounting, this connector offers flexibility to suit your needs. Operating within a wide temperature range of -40 to 105°C, it is ideal for various applications. Upgrade your setup with this essential component for seamless board-to-board connectivity.