387-062-560-212

Heilind Number:EDA387-062-560-212
Manufacturer:EDAC
Manufacturer Number:387-062-560-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-062-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-062-560-212

Detailed Description

Enhance connectivity in your PCB assembly with this high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliable operation even in challenging environments. With two rows of contacts made of Copper Alloy and a pitch of .156 inches, it offers seamless integration and efficient signal transmission. Boasting 62 positions, it allows for extensive connectivity options. The straight mount orientation and compact design make it ideal for space-constrained applications. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of industrial settings. Trust in its robust construction and precision engineering for seamless board-to-board connections in your next project.