387-062-560-258

Heilind Number:EDA387-062-560-258
Manufacturer:EDAC
Manufacturer Number:387-062-560-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-062-560-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-062-560-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a versatile essential for streamlined electronic assemblies. Designed for optimal performance, this connector features 62 positions across two rows, ensuring efficient signal transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees long-lasting reliability. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment on your board. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Its straight mount orientation simplifies installation, making it a convenient choice for professionals. Upgrade your connection solutions with this essential component, a must-have in any electronics toolkit.