387-062-560-804

Heilind Number:EDA387-062-560-804
Manufacturer:EDAC
Manufacturer Number:387-062-560-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-062-560-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-062-560-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a durable and reliable solution for seamless board-to-board integration. Designed for optimal performance, this connector features a double-row layout with 62 positions, offering ample connectivity options for your electronic devices. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it ensures both safety and durability in operation. The contact material, made of Copper Alloy, guarantees efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are easily achieved. Suitable for a wide range of applications, this connector operates smoothly in temperatures ranging from -40 to 105°C. Its straight mount orientation simplifies installation, making it a versatile choice for your electronic projects. Upgrade your PCB design with this essential component for seamless and efficient connectivity.