387-062-560-812

Heilind Number:EDA387-062-560-812
Manufacturer:EDAC
Manufacturer Number:387-062-560-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-062-560-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-062-560-812

Detailed Description

Enhance connectivity with this sleek Card Edge Connector, a vital component for seamless board-to-board PCB integration. Designed for optimal performance, it boasts a robust housing made of UL 94V-0 Thermoplastic Polyester in a classic black hue. With two rows and 62 positions, this connector ensures efficient data transmission. The contact material, crafted from durable Copper Alloy, guarantees long-lasting reliability. Featuring a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless installation. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various industrial applications, ensuring consistent functionality even in harsh environments. Elevate your electronic systems with this high-quality connector, a must-have in any professional setup.