387-062-560-878

Heilind Number:EDA387-062-560-878
Manufacturer:EDAC
Manufacturer Number:387-062-560-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-062-560-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-062-560-878

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a must-have component for seamless board-to-board integration. Designed for high performance, this connector boasts a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability in any setting. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees secure and efficient data transmission. Featuring 62 positions spread across 2 rows, it offers ample connectivity options for your circuitry. The straight mount orientation and convenient .2-inch row spacing make installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for diverse applications. Trust in our Card Edge Connector for top-notch quality and connectivity solutions. Elevate your PCB projects with ease and precision.