387-064-520-201

Heilind Number:EDA387-064-520-201
Manufacturer:EDAC
Manufacturer Number:387-064-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-064-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-064-520-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this black connector features two rows of 64 positions, ensuring reliable data transmission. The UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee durability and efficient power delivery, with an amperage rating of 3A. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is achieved for optimal signal integrity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various industrial applications. Upgrade your connectivity solutions with this essential component.