387-064-520-204

Heilind Number:EDA387-064-520-204
Manufacturer:EDAC
Manufacturer Number:387-064-520-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-064-520-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-064-520-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration on your board. Featuring a sleek black finish, this connector not only offers a high-performing solution but also adds a touch of sophistication to your electronic setup. With a current rating of 3 A, it ensures reliable power transmission, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting performance even in challenging environments. Its 2-row design with 64 positions allows for versatile connectivity options, making it ideal for various applications. Crafted with precision, the contact material of Copper Alloy ensures optimal signal transfer, while the .156-inch pitch and .2-inch row spacing provide a secure and stable connection. Whether used in industrial machinery, telecommunications, or consumer electronics, this connector, with a straight mount orientation, offers easy installation and a secure fit. Operating flawlessly within a wide temperature range of -40 to 105 °C, it is built to withstand harsh conditions, providing peace of mind in any application. Elevate your PCB connections with this high-quality Card Edge Connector, a reliable choice for all your connectivity needs.