387-064-520-212

Heilind Number:EDA387-064-520-212
Manufacturer:EDAC
Manufacturer Number:387-064-520-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-064-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-064-520-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable and efficient solution designed for seamless board-to-board integration. With a sleek black finish and a durable UL 94V-0 Thermoplastic Polyester housing, this connector not only ensures optimal performance but also meets high safety standards. Featuring two rows of 64 copper alloy contacts, each with a pitch of .156 inches and a row spacing of .2 inches, it offers high-speed data transmission with minimal signal loss. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. The straight mount orientation simplifies installation, making it perfect for various applications in the electronics industry. Upgrade your system with this high-quality Card Edge Connector and experience seamless connectivity like never before.