387-064-520-803

Heilind Number:EDA387-064-520-803
Manufacturer:EDAC
Manufacturer Number:387-064-520-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-064-520-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-064-520-803

Detailed Description

Enhance connectivity on your PCB with this high-performance Card Edge Connector. Designed for precision and reliability, this connector features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability in various operating environments. With two rows of 64 positions, it offers ample space for seamless board-to-board connections. The contact material, made from Copper Alloy, guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Suitable for a wide range of applications, this connector operates smoothly in temperatures ranging from -40 to 105°C. Upgrade your system's connectivity with this essential component.