387-064-520-804

Heilind Number:EDA387-064-520-804
Manufacturer:EDAC
Manufacturer Number:387-064-520-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-064-520-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-064-520-804

Detailed Description

Enhance connectivity with this durable Card Edge Connector, a vital component for seamless PCB integration. Crafted from UL 94V-0 Thermoplastic Polyester in sleek black, it ensures both reliability and safety in operation. With a double row design and 64 positions, it offers ample connectivity options for your circuitry. The copper alloy contacts guarantee efficient signal transmission, while a pitch of .156 inches and row spacing of .2 inches facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for diverse industrial applications. Trust in this connector for secure and efficient board-to-board connections.