387-064-520-807

Heilind Number:EDA387-064-520-807
Manufacturer:EDAC
Manufacturer Number:387-064-520-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-064-520-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-064-520-807

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and is meticulously engineered for durability, with a housing material made of UL 94V-0 Thermoplastic Polyester. Featuring two rows of precision-machined Copper Alloy contacts, it guarantees reliable power transmission at an amperage of 3A. With a pitch of .156 inches and a row spacing of .2 inches, it offers effortless installation on your board. This straight mount connector provides 64 positions for maximum connectivity potential, making it ideal for a wide range of applications. Operating efficiently in temperatures ranging from -40 to 105°C, it ensures consistent performance even in harsh environments. Upgrade your PCB setup with this essential component, a must-have for any electronics enthusiast or professional.