387-064-520-868

Heilind Number:EDA387-064-520-868
Manufacturer:EDAC
Manufacturer Number:387-064-520-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-064-520-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-064-520-868

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 3 A, it offers reliable power transmission. The dual-row design with 64 positions allows for versatile connectivity options, while the copper alloy contacts ensure efficient signal transfer. Boasting a pitch of .156 inches and a row spacing of .2 inches, this connector guarantees precise alignment on your PCB. Its straight mount orientation simplifies installation, making it ideal for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is built to withstand harsh environments. Perfect for professionals in the electronics industry, it's a must-have component for any project requiring secure board-to-board connections.