387-064-520-878

Heilind Number:EDA387-064-520-878
Manufacturer:EDAC
Manufacturer Number:387-064-520-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-064-520-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-064-520-878

Detailed Description

Enhance connectivity in your electronic designs with our Card Edge Connector. This essential component, featuring a sleek black design, ensures reliable power transmission with an amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees robust performance even in demanding environments. With two rows of copper alloy contacts, each spaced at .156 inches, and a total of 64 positions, seamless integration on your PCB is effortless. Its straight mount orientation and wide operating temperature range from -40 to 105°C further enhance versatility. Trust in this high-quality connector for efficient board-to-board connections in your next project.