387-064-521-201

Heilind Number:EDA387-064-521-201
Manufacturer:EDAC
Manufacturer Number:387-064-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-064-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-064-521-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable power transmission at an amperage of 3A. The .156-inch pitch and .2-inch row spacing make it easy to integrate into your board setup, while the 64 positions cater to diverse connection needs. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance in various environments. Perfect for high-speed data transfer and power distribution, it's an essential component for your electronic projects. Upgrade your connectivity with our Card Edge Connector today.