387-064-521-268

Heilind Number:EDA387-064-521-268
Manufacturer:EDAC
Manufacturer Number:387-064-521-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-064-521-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-064-521-268

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector. Designed for seamless integration, this black connector features UL 94V-0 Thermoplastic Polyester housing for optimal durability. With copper alloy contacts ensuring reliable performance, it offers a pitch of .156 inches and accommodates 64 positions. The straight mount orientation and compact .2-inch row spacing make it ideal for space-efficient installations. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality in diverse environments. Upgrade your connections with this essential component, perfect for various applications in the technology sector.