387-064-521-802

Heilind Number:EDA387-064-521-802
Manufacturer:EDAC
Manufacturer Number:387-064-521-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-064-521-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-064-521-802

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, its black housing made of UL 94V-0 Thermoplastic Polyester ensures durability and safety. With a double row configuration and a total of 64 positions, this connector offers ample connectivity options. The contact material, Copper Alloy, guarantees reliable and efficient signal transmission. Featuring a pitch of .156 inches and a row spacing of .2 inches, it allows for seamless integration into your circuit design. Its straight mount orientation makes installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions today with this essential component.