387-064-521-804

Heilind Number:EDA387-064-521-804
Manufacturer:EDAC
Manufacturer Number:387-064-521-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-064-521-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-064-521-804

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek Black, ensuring both reliability and aesthetics. With a double-row layout and a total of 64 positions, it offers ample connectivity options for your electronic devices. The Copper Alloy contacts provide efficient power transmission, while the .156-inch pitch and .2-inch row spacing allow for seamless integration into your circuitry. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Whether you need to establish board-to-board connections or link your PCBs, this connector, with a straight mount orientation, guarantees secure and stable performance. Upgrade your setup with this essential component, a must-have in any electronic engineer's toolkit.