387-064-521-807

Heilind Number:EDA387-064-521-807
Manufacturer:EDAC
Manufacturer Number:387-064-521-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-064-521-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-064-521-807

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and style. With a double-row configuration and 64 positions, it offers ample connectivity options for your PCB setup. The contact material, crafted from high-quality Copper Alloy, guarantees efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Boasting a pitch of .156 in and row spacing of .2 in, it enables seamless integration into your PCB layout. Whether you're a DIY enthusiast or a professional tech wizard, this Card Edge Connector is a must-have for all your connectivity needs. Elevate your projects with its straight mount orientation and 3 A amperage capacity, and experience superior performance like never before. Trust in our innovative connector to streamline your PCB connections with ease and precision.