387-064-521-808

Heilind Number:EDA387-064-521-808
Manufacturer:EDAC
Manufacturer Number:387-064-521-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-064-521-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-064-521-808

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a sleek black design, it not only blends seamlessly with your circuitry but also offers reliable functionality. With an amperage rating of 3 A, it ensures efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Boasting two rows and 64 positions, this connector facilitates multiple connections with ease. The copper alloy contact material and .156-inch pitch optimize signal transmission, while the .2-inch row spacing allows for efficient PCB assembly. Designed for straight mount orientation, it offers versatility in installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it is perfect for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.