387-064-521-858

Heilind Number:EDA387-064-521-858
Manufacturer:EDAC
Manufacturer Number:387-064-521-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-064-521-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-064-521-858

Detailed Description

Enhance your electronic connections with this versatile Card Edge Connector. Designed for optimal performance, it features 64 positions spread across two rows, ensuring efficient data transfer. The black UL 94V-0 Thermoplastic Polyester housing not only offers durability but also adds a sleek touch to your circuit board. Crafted with precision, the Copper Alloy contacts guarantee reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding industrial environments. Its straight mount orientation provides easy installation, making it a must-have for any PCB setup. Upgrade your connectivity solutions with this essential component.