387-064-521-868

Heilind Number:EDA387-064-521-868
Manufacturer:EDAC
Manufacturer Number:387-064-521-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-064-521-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-064-521-868

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable black housing made of UL 94V-0 Thermoplastic Polyester and is engineered to withstand harsh operating conditions, with an impressive temperature range of -40 to 105 °C. The connector boasts two rows for efficient power transmission, with a total of 64 positions for seamless board-to-board connections. Crafted from Copper Alloy, the contacts ensure reliable signal conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Its straight mount orientation simplifies installation, making it a versatile choice for various electronic applications. Trust in this connector for its superior quality and performance, essential for your PCB assembly needs.