387-064-523-201

Heilind Number:EDA387-064-523-201
Manufacturer:EDAC
Manufacturer Number:387-064-523-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-064-523-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-064-523-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 3A, it delivers reliable power transmission. The two-row configuration with 64 positions offers ample connectivity options, while the copper alloy contacts ensure efficient signal transfer. The .156-inch pitch and .2-inch row spacing make for easy installation, and the straight mount orientation allows for seamless integration. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Upgrade your PCB setup with this high-quality component.