387-064-523-207

Heilind Number:EDA387-064-523-207
Manufacturer:EDAC
Manufacturer Number:387-064-523-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-064-523-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-064-523-207

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance even in challenging environments with its operating temperature range of -40 to 105 °C. With a current rating of 3 A, it offers efficient power transmission. Featuring two rows of copper alloy contacts with a pitch of .156 in and row spacing of .2 in, this connector provides 64 positions for comprehensive board-to-board connectivity. Its straight mount orientation facilitates easy installation, making it a versatile choice for various applications in the electronics industry. Trust in this essential component for robust and stable connections in your projects.