387-064-523-212

Heilind Number:EDA387-064-523-212
Manufacturer:EDAC
Manufacturer Number:387-064-523-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-064-523-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-064-523-212

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, it features a robust UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in challenging environments. With a dual-row configuration and 64 positions, it offers ample space for versatile connections. The Copper Alloy contact material guarantees efficient power transmission, while the black color adds a sleek touch to your design. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications in the electronics industry. Trust in its 3A amperage rating and straight mount orientation for secure and stable connections, making it an essential component in your connectivity solutions.