387-064-523-268

Heilind Number:EDA387-064-523-268
Manufacturer:EDAC
Manufacturer Number:387-064-523-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-064-523-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-064-523-268

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed to streamline board-to-board connections, it features a durable construction with a housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts. With a black finish and a pitch of .156 inches, it offers both functionality and sleek aesthetics. The connector is suitable for various applications, thanks to its 64 positions spread across two rows. Operating seamlessly in temperatures ranging from -40 to 105°C, it ensures reliable performance even in demanding environments. Upgrade your PCB connectors with this essential component.