387-064-523-802

Heilind Number:EDA387-064-523-802
Manufacturer:EDAC
Manufacturer Number:387-064-523-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-064-523-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-064-523-802

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for optimal functionality, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With a current rating of 3 A, it offers reliable power transmission for your electronic devices. Its two rows of copper alloy contacts, spaced at a pitch of .156 inches and row spacing of .2 inches, provide seamless signal transfer across 64 positions. The straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105 °C guarantees performance in diverse environments. Elevate your PCB design with this essential connector, perfect for various applications in the electronics industry.