387-064-523-804

Heilind Number:EDA387-064-523-804
Manufacturer:EDAC
Manufacturer Number:387-064-523-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-064-523-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-064-523-804

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With an amperage of 3A and copper alloy contact material, it guarantees efficient power transmission. Its dual-row configuration and .156-inch pitch offer optimal performance, while the 64 positions cater to diverse connectivity needs. The straight mount orientation and wide operating temperature range of -40 to 105°C enhance versatility, making it ideal for various applications in the PCB connector realm. Trust in this high-quality component for reliable board-to-board connections.