387-064-523-807

Heilind Number:EDA387-064-523-807
Manufacturer:EDAC
Manufacturer Number:387-064-523-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-064-523-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-064-523-807

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this two-row connector boasts a total of 64 positions, ensuring reliable contact for your PCB connections. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment and secure attachment. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees longevity and robust performance. Operating flawlessly even in extreme temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation makes installation a breeze, while its sleek black finish adds a touch of sophistication to your setup. Upgrade your connectivity solutions with this essential component in the world of PCB connectors.